22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C226MMR2L7289

DigiKey Part Number
399-14136-2-ND - Tape & Reel (TR)
399-14136-1-ND - Cut Tape (CT)
399-14136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C226MMR2L7289
Description
CAP CER 2220 22UF 63V X7R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF ±20% 63V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C226MMR2L7289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Stacked)
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Stacked SMD, 2 J-Lead
Capacitance
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 15,44000€ 15,44
10€ 12,16200€ 121,62
50€ 10,85200€ 542,60
100€ 10,46780€ 1 046,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 9,61005€ 7 688,04
Manufacturers Standard Package
Unit Price without VAT:€ 15,44000
Unit Price with VAT:€ 18,83680