
C2220C106J5RACTU | |
|---|---|
DigiKey Part Number | 399-C2220C106J5RACTUTR-ND - Tape & Reel (TR) 399-C2220C106J5RACTUCT-ND - Cut Tape (CT) 399-C2220C106J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C106J5RACTU |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C106J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Thickness (Max) 0.100" (2.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,74000 | € 4,74 |
| 10 | € 3,44700 | € 34,47 |
| 50 | € 2,93000 | € 146,50 |
| 100 | € 2,76980 | € 276,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,49892 | € 1 249,46 |
| 1 000 | € 2,41499 | € 2 414,99 |
| 1 500 | € 2,37294 | € 3 559,41 |
| 2 500 | € 2,32631 | € 5 815,77 |
| 3 500 | € 2,29905 | € 8 046,67 |
| Unit Price without VAT: | € 4,74000 |
|---|---|
| Unit Price with VAT: | € 5,78280 |

