Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar

C1825C561KZGALTU | |
|---|---|
DigiKey Part Number | 399-C1825C561KZGALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C561KZGALTU |
Description | CAP CER 560PF 2.5KV NP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C561KZGALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±10% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C561FZGACTU | KEMET | 0 | 399-C1825C561FZGACTUTR-ND | € 1,44263 | Upgrade |
| C1825C561GZGACTU | KEMET | 0 | 399-C1825C561GZGACTUTR-ND | € 1,28799 | Upgrade |
| C1825C561JZGACTU | KEMET | 0 | 399-C1825C561JZGACTUCT-ND | € 3,68000 | Upgrade |
| C1825C561KZGACTU | KEMET | 0 | 399-C1825C561KZGACTUTR-ND | € 1,04185 | Parametric Equivalent |
| HV1825Y561JXMATHV | Vishay Vitramon | 0 | HV1825Y561JXMATHV-ND | € 1,82889 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,56063 | € 1 560,63 |
| Unit Price without VAT: | € 1,56063 |
|---|---|
| Unit Price with VAT: | € 1,90397 |



