
C1825C511JZGACTU | |
|---|---|
DigiKey Part Number | 399-C1825C511JZGACTUTR-ND - Tape & Reel (TR) 399-C1825C511JZGACTUCT-ND - Cut Tape (CT) 399-C1825C511JZGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825C511JZGACTU |
Description | CAP CER 510PF 2.5KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C511JZGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,68000 | € 3,68 |
| 10 | € 2,62300 | € 26,23 |
| 50 | € 2,20260 | € 110,13 |
| 100 | € 2,07260 | € 207,26 |
| 500 | € 1,85246 | € 926,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,78430 | € 1 784,30 |
| 2 000 | € 1,72816 | € 3 456,32 |
| 3 000 | € 1,70003 | € 5 100,09 |
| 5 000 | € 1,66883 | € 8 344,15 |
| Unit Price without VAT: | € 3,68000 |
|---|---|
| Unit Price with VAT: | € 4,48960 |

