Parametric Equivalent

C1825C474K5RAC7999 | |
|---|---|
DigiKey Part Number | 399-C1825C474K5RAC7999TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C474K5RAC7999 |
Description | CAP CER 0.47UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C474K5RACTM | KEMET | 0 | 399-C1825C474K5RACTMTR-ND | € 0,81024 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80664 | € 806,64 |
| Unit Price without VAT: | € 0,80664 |
|---|---|
| Unit Price with VAT: | € 0,98410 |


