Upgrade
Upgrade
Upgrade

C1825C225M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1825C225M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C225M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±20% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C225J5RACTU | KEMET | 1 128 | 399-C1825C225J5RACTUCT-ND | € 4,65000 | Upgrade |
| C1825C225K5RACTU | KEMET | 3 069 | 399-C1825C225K5RACTUCT-ND | € 3,38000 | Upgrade |
| C1825C225K5RALTU | KEMET | 0 | 399-C1825C225K5RALTUTR-ND | € 1,66472 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,39083 | € 1 390,83 |
| Unit Price without VAT: | € 1,39083 |
|---|---|
| Unit Price with VAT: | € 1,69681 |



