Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1825C223F5GALTU | |
|---|---|
DigiKey Part Number | 399-C1825C223F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1825C223F5GALTU |
Description | CAP CER 0.022UF 50V NP0 1825 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825C223F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±1% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1825C223F5GACTU | KEMET | 0 | 399-C1825C223F5GACTUTR-ND | € 4,81420 | Parametric Equivalent |
| 1825J0500223FCT | Knowles Syfer | 0 | 1825J0500223FCT-ND | € 6,10220 | Direct |
| 1825J0630223FCT | Knowles Syfer | 0 | 1825J0630223FCT-ND | € 6,10220 | Upgrade |
| 1825J1000223FCT | Knowles Syfer | 0 | 1825J1000223FCT-ND | € 6,10220 | Upgrade |
| 1825J2000223FCT | Knowles Syfer | 0 | 1825J2000223FCT-ND | € 16,63516 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 5,73078 | € 5 730,78 |
| Unit Price without VAT: | € 5,73078 |
|---|---|
| Unit Price with VAT: | € 6,99155 |



