
C1812X334J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X334J5JACAUTOTR-ND - Tape & Reel (TR) 399-C1812X334J5JACAUTOCT-ND - Cut Tape (CT) 399-C1812X334J5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X334J5JACAUTO |
Description | CAP CER 0.33UF 50V U2J 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor U2J 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X334J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52558 | € 525,58 |
| Unit Price without VAT: | € 0,52558 |
|---|---|
| Unit Price with VAT: | € 0,64121 |

