0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X333JBGACAUTO

DigiKey Part Number
399-C1812X333JBGACAUTOTR-ND - Tape & Reel (TR)
399-C1812X333JBGACAUTOCT-ND - Cut Tape (CT)
399-C1812X333JBGACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812X333JBGACAUTO
Description
CAP CER 1812 FT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X333JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,91000€ 3,91
10€ 2,80000€ 28,00
50€ 2,35720€ 117,86
100€ 2,22060€ 222,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,98932€ 994,66
1 000€ 1,91768€ 1 917,68
1 500€ 1,88179€ 2 822,68
2 500€ 1,84200€ 4 605,00
3 500€ 1,81872€ 6 365,52
Manufacturers Standard Package
Unit Price without VAT:€ 3,91000
Unit Price with VAT:€ 4,77020