1.5 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X155J1RACAUTO

DigiKey Part Number
399-C1812X155J1RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X155J1RACAUTO
Description
CAP CER 1812 FT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X155J1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.047" (1.20mm)
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
1 000€ 0,43077€ 430,77
Manufacturers Standard Package
Unit Price without VAT:€ 0,43077
Unit Price with VAT:€ 0,52554