
C1812X105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812X105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1812X105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1812X105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,54000 | € 4,54 |
| 10 | € 3,28500 | € 32,85 |
| 50 | € 2,78600 | € 139,30 |
| 100 | € 2,63160 | € 263,16 |
| 500 | € 2,37038 | € 1 185,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,28948 | € 2 289,48 |
| 2 000 | € 2,22283 | € 4 445,66 |
| 3 000 | € 2,18944 | € 6 568,32 |
| Unit Price without VAT: | € 4,54000 |
|---|---|
| Unit Price with VAT: | € 5,53880 |

