Parametric Equivalent
Parametric Equivalent

C1812C542KFGLCTU | |
|---|---|
DigiKey Part Number | 399-C1812C542KFGLCTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C542KFGLCTU |
Description | CAP 5.4NF 1500V C0G 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5400 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.217" (5.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C542KFGLC7210 | KEMET | 0 | 399-C1812C542KFGLC7210TR-ND | € 1,61336 | Parametric Equivalent |
| C1812C542KFGLCAUTO7210 | KEMET | 0 | 399-C1812C542KFGLCAUTO7210TR-ND | € 1,61889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,83700 | € 367,40 |
| Unit Price without VAT: | € 1,83700 |
|---|---|
| Unit Price with VAT: | € 2,24114 |


