Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C475M5RALTU | |
|---|---|
DigiKey Part Number | 399-C1812C475M5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C475M5RALTU |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C475M5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C475M5RACTU | KEMET | 14 476 | 399-C1812C475M5RACTUCT-ND | € 0,87000 | Parametric Equivalent |
| C1812F475M5RAC31237665 | KEMET | 0 | 399-C1812F475M5RAC31237665TR-ND | € 1,38516 | Parametric Equivalent |
| C1812F475M5RAC31247665 | KEMET | 0 | 399-C1812F475M5RAC31247665TR-ND | € 1,27830 | Parametric Equivalent |
| C1812F475M5RAC7210 | KEMET | 0 | 399-C1812F475M5RAC7210TR-ND | € 1,39116 | Parametric Equivalent |
| C1812F475M5RACTU | KEMET | 0 | 399-C1812F475M5RACTUTR-ND | € 1,47979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98996 | € 989,96 |
| Unit Price without VAT: | € 0,98996 |
|---|---|
| Unit Price with VAT: | € 1,20775 |



