
C1812C470JHGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C470JHGACTUTR-ND - Tape & Reel (TR) 399-C1812C470JHGACTUCT-ND - Cut Tape (CT) 399-C1812C470JHGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C470JHGACTU |
Description | CAP CER 47PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C470JHGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,50300 | € 15,03 |
| 50 | € 1,22980 | € 61,49 |
| 100 | € 1,14520 | € 114,52 |
| 500 | € 1,00224 | € 501,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95796 | € 957,96 |
| 2 000 | € 0,92150 | € 1 843,00 |
| 3 000 | € 0,90323 | € 2 709,69 |
| 5 000 | € 0,88298 | € 4 414,90 |
| 7 000 | € 0,87114 | € 6 097,98 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,67180 |

