
C1812C242GCGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C242GCGACTUTR-ND - Tape & Reel (TR) 399-C1812C242GCGACTUCT-ND - Cut Tape (CT) 399-C1812C242GCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C242GCGACTU |
Description | CAP CER 2400PF 500V NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2400 pF ±2% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C242GCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,38900 | € 13,89 |
| 50 | € 1,13160 | € 56,58 |
| 100 | € 1,05220 | € 105,22 |
| 500 | € 0,91778 | € 458,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,87618 | € 876,18 |
| 2 000 | € 0,84193 | € 1 683,86 |
| 3 000 | € 0,82477 | € 2 474,31 |
| 5 000 | € 0,80575 | € 4 028,75 |
| 7 000 | € 0,79462 | € 5 562,34 |
| 10 000 | € 0,78392 | € 7 839,20 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

