
C1812C155K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15967-2-ND - Tape & Reel (TR) 399-15967-1-ND - Cut Tape (CT) 399-15967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C155K5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C155K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA8L2X7R1H155K160KA | TDK | 2 000 | 445-7903-1-ND | € 0,74000 | Direct |
| CGA8N2X7R2A155K230KA | TDK | 2 342 | 445-7915-1-ND | € 1,17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52200 | € 5,22 |
| 50 | € 0,40480 | € 20,24 |
| 100 | € 0,36870 | € 36,87 |
| 500 | € 0,30756 | € 153,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28867 | € 288,67 |
| 2 000 | € 0,27312 | € 546,24 |
| 3 000 | € 0,26532 | € 795,96 |
| 5 000 | € 0,25670 | € 1 283,50 |
| 7 000 | € 0,25165 | € 1 761,55 |
| 10 000 | € 0,24679 | € 2 467,90 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 1,00040 |

