Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C1812C124J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C124J1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C124J1RACTU |
Description | CAP CER 0.12UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C124J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C124J1GACTU | KEMET | 1 902 | 399-C1812C124J1GACTUCT-ND | € 2,12000 | Upgrade |
| C1812C124JARACTU | KEMET | 560 | 399-C1812C124JARACTUCT-ND | € 1,77000 | Upgrade |
| 1812J1000124JXT | Knowles Syfer | 0 | 1812J1000124JXT-ND | € 1,17820 | Direct |
| 1812J2000124JXT | Knowles Syfer | 0 | 1812J2000124JXT-ND | € 1,17820 | Upgrade |
| 1812J2500124JXT | Knowles Syfer | 0 | 1812J2500124JXT-ND | € 1,17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33670 | € 336,70 |
| Unit Price without VAT: | € 0,33670 |
|---|---|
| Unit Price with VAT: | € 0,41077 |



