Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C122KHGLC7805 | |
|---|---|
DigiKey Part Number | 399-C1812C122KHGLC7805TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C122KHGLC7805 |
Description | CAP 1.2NF 3000V C0G 1812 LO LOSS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C122KHGLC7210 | KEMET | 0 | 399-C1812C122KHGLC7210TR-ND | € 3,60345 | Parametric Equivalent |
| C1812C122KHGLC7810 | KEMET | 0 | 399-C1812C122KHGLC7810TR-ND | € 3,55507 | Parametric Equivalent |
| C1812C122KHGLCAUTO | KEMET | 0 | 399-C1812C122KHGLCAUTOTR-ND | € 4,20440 | Parametric Equivalent |
| C1812C122KHGLCAUTO7210 | KEMET | 0 | 399-C1812C122KHGLCAUTO7210TR-ND | € 3,60877 | Parametric Equivalent |
| C1812C122KHGLCAUTO7805 | KEMET | 0 | 399-C1812C122KHGLCAUTO7805TR-ND | € 3,87371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 3,86823 | € 1 353,88 |
| Unit Price without VAT: | € 3,86823 |
|---|---|
| Unit Price with VAT: | € 4,71924 |


