
C1812C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1812C106K3PACTUTR-ND - Tape & Reel (TR) 399-C1812C106K3PACTUCT-ND - Cut Tape (CT) 399-C1812C106K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C106K3PACTU |
Description | CAP CER 10UF 25V X5R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C106K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C106K3RACTU | KEMET | 640 | 399-C1812C106K3RACTUCT-ND | € 2,56000 | Upgrade |
| C4532X5R1E106K250KA | TDK | 773 | 445-3925-1-ND | € 1,00000 | Upgrade |
| C4532X7R1E106K250KA | TDK | 102 333 | 445-3920-1-ND | € 1,00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 1,70700 | € 17,07 |
| 50 | € 1,40480 | € 70,24 |
| 100 | € 1,31160 | € 131,16 |
| 500 | € 1,15364 | € 576,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,10473 | € 1 104,73 |
| 2 000 | € 1,06446 | € 2 128,92 |
| 3 000 | € 1,04428 | € 3 132,84 |
| 5 000 | € 1,02191 | € 5 109,55 |
| 7 000 | € 1,00883 | € 7 061,81 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 3,00120 |

