0.1 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104MDRACTU

DigiKey Part Number
399-C1812C104MDRACTUTR-ND - Tape & Reel (TR)
399-C1812C104MDRACTUCT-ND - Cut Tape (CT)
399-C1812C104MDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104MDRACTU
Description
CAP CER 0.1UF 1KV X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104MDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.073" (1.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 449
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,72000€ 0,72
10€ 0,45400€ 4,54
50€ 0,34900€ 17,45
100€ 0,31680€ 31,68
500€ 0,26234€ 131,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24554€ 245,54
2 000€ 0,23172€ 463,44
3 000€ 0,22479€ 674,37
5 000€ 0,21712€ 1 085,60
7 000€ 0,21263€ 1 488,41
10 000€ 0,20831€ 2 083,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,72000
Unit Price with VAT:€ 0,87840