Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1812C104KCRAC7215 | |
|---|---|
DigiKey Part Number | 399-C1812C104KCRAC7215TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C104KCRAC7215 |
Description | CAP CER 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104KCRAC7215 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104KCRAC | KEMET | 0 | 399-C1812C104KCRAC-ND | € 0,28333 | Parametric Equivalent |
| C1812C104KCRACAUTO | KEMET | 25 989 | 399-16778-1-ND | € 0,84000 | Parametric Equivalent |
| C1812C104KCRACTU | KEMET | 1 796 | 399-13488-1-ND | € 0,82000 | Parametric Equivalent |
| C1812C104KCRALTU | KEMET | 0 | 399-C1812C104KCRALTUTR-ND | € 2,67568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,24255 | € 970,20 |
| Unit Price without VAT: | € 0,24255 |
|---|---|
| Unit Price with VAT: | € 0,29591 |




