
C1808C621KFGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1808C621KFGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C621KFGACAUTOCT-ND - Cut Tape (CT) 399-C1808C621KFGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C621KFGACAUTO |
Description | CAP CER 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±10% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C621KFGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1808 (4520 Metric) |
Voltage - Rated | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,53200 | € 5,32 |
| 50 | € 0,41280 | € 20,64 |
| 100 | € 0,37600 | € 37,60 |
| 500 | € 0,31398 | € 156,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29480 | € 294,80 |
| 2 000 | € 0,27901 | € 558,02 |
| 3 000 | € 0,27110 | € 813,30 |
| 5 000 | € 0,26234 | € 1 311,70 |
| 7 000 | € 0,25721 | € 1 800,47 |
| 10 000 | € 0,25228 | € 2 522,80 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

