
C1808C101KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16767-2-ND - Tape & Reel (TR) 399-16767-1-ND - Cut Tape (CT) 399-16767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C101KGRACAUTO |
Description | CAP CER 1808 100PF 2000V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C101KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,04400 | € 10,44 |
| 50 | € 0,83860 | € 41,93 |
| 100 | € 0,77530 | € 77,53 |
| 500 | € 0,66814 | € 334,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,63497 | € 634,97 |
| 2 000 | € 0,60766 | € 1 215,32 |
| 3 000 | € 0,59398 | € 1 781,94 |
| 5 000 | € 0,57881 | € 2 894,05 |
| 7 000 | € 0,56994 | € 3 989,58 |
| 10 000 | € 0,56141 | € 5 614,10 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,90320 |

