
C1210X823KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X823KBRACTUTR-ND - Tape & Reel (TR) 399-C1210X823KBRACTUCT-ND - Cut Tape (CT) 399-C1210X823KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X823KBRACTU |
Description | CAP CER 0.082UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X823KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43600 | € 4,36 |
| 50 | € 0,33460 | € 16,73 |
| 100 | € 0,30340 | € 30,34 |
| 500 | € 0,25086 | € 125,43 |
| 1 000 | € 0,23460 | € 234,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,22122 | € 442,44 |
| 4 000 | € 0,21020 | € 840,80 |
| 6 000 | € 0,20469 | € 1 228,14 |
| 10 000 | € 0,19858 | € 1 985,80 |
| 14 000 | € 0,19500 | € 2 730,00 |
| 20 000 | € 0,19156 | € 3 831,20 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

