C1210X821MDRAC3316 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,37517
Datasheet
820 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X821MDRAC3316

DigiKey Part Number
399-C1210X821MDRAC3316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X821MDRAC3316
Description
CAP CER 1210 820PF 1000VDC X7R
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X821MDRAC3317KEMET0399-C1210X821MDRAC3317TR-ND€ 0,37517Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,40403€ 808,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,40403
Unit Price with VAT:€ 0,49292