Parametric Equivalent

C1210X560JDRAC3317 | |
|---|---|
DigiKey Part Number | 399-C1210X560JDRAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X560JDRAC3317 |
Description | CAP CER 1210 56PF 1000VDC X7R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X560JDRAC3316 | KEMET | 0 | 399-C1210X560JDRAC3316TR-ND | € 0,50847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,47267 | € 3 781,36 |
| Unit Price without VAT: | € 0,47267 |
|---|---|
| Unit Price with VAT: | € 0,57666 |


