
C1210X474K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20369-2-ND - Tape & Reel (TR) 399-20369-1-ND - Cut Tape (CT) 399-20369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X474K1RACAUTO |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X474K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.045" (1.15mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,94700 | € 9,47 |
| 50 | € 0,75680 | € 37,84 |
| 100 | € 0,69820 | € 69,82 |
| 500 | € 0,59904 | € 299,52 |
| 1 000 | € 0,56837 | € 568,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,52233 | € 2 089,32 |
| 8 000 | € 0,50520 | € 4 041,60 |
| 12 000 | € 0,49662 | € 5 959,44 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

