
C1210X224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X224KARACAUTOTR-ND - Tape & Reel (TR) 399-C1210X224KARACAUTOCT-ND - Cut Tape (CT) 399-C1210X224KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,52000 | € 1,52 |
| 10 | € 1,01200 | € 10,12 |
| 50 | € 0,81220 | € 40,61 |
| 100 | € 0,75040 | € 75,04 |
| 500 | € 0,64576 | € 322,88 |
| 1 000 | € 0,61338 | € 613,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58673 | € 1 173,46 |
| 4 000 | € 0,56478 | € 2 259,12 |
| 6 000 | € 0,55379 | € 3 322,74 |
| 10 000 | € 0,54160 | € 5 416,00 |
| 14 000 | € 0,53447 | € 7 482,58 |
| Unit Price without VAT: | € 1,52000 |
|---|---|
| Unit Price with VAT: | € 1,85440 |

