Parametric Equivalent

C1210X183JBRAC3316 | |
|---|---|
DigiKey Part Number | 399-C1210X183JBRAC3316TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X183JBRAC3316 |
Description | CAP CER 1210 18NF 630VVDC X7R |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X183JBRAC3317 | KEMET | 0 | 399-C1210X183JBRAC3317TR-ND | € 0,49714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55151 | € 1 103,02 |
| Unit Price without VAT: | € 0,55151 |
|---|---|
| Unit Price with VAT: | € 0,67284 |


