Parametric Equivalent
Parametric Equivalent

C1210X105K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210X105K5RACAUTO7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210X105K5RACAUTO7210 |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X105K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K5RAC7210 | KEMET | 0 | 399-C1210X105K5RAC7210TR-ND | € 0,51544 | Parametric Equivalent |
| C1210X105K5RACAUTO | KEMET | 3 768 | 399-C1210X105K5RACAUTOCT-ND | € 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,52139 | € 4 171,12 |
| Unit Price without VAT: | € 0,52139 |
|---|---|
| Unit Price with VAT: | € 0,63610 |



