
C1210X104M1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X104M1HACAUTOTR-ND - Tape & Reel (TR) 399-C1210X104M1HACAUTOCT-ND - Cut Tape (CT) 399-C1210X104M1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X104M1HACAUTO |
Description | CAP CER 0.1UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X104M1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,48900 | € 4,89 |
| 50 | € 0,37780 | € 18,89 |
| 100 | € 0,34350 | € 34,35 |
| 500 | € 0,28564 | € 142,82 |
| 1 000 | € 0,26774 | € 267,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25301 | € 506,02 |
| 4 000 | € 0,24089 | € 963,56 |
| 6 000 | € 0,23482 | € 1 408,92 |
| 10 000 | € 0,22808 | € 2 280,80 |
| 14 000 | € 0,22415 | € 3 138,10 |
| 20 000 | € 0,22036 | € 4 407,20 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

