0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210W563KDRACTU

DigiKey Part Number
399-C1210W563KDRACTUTR-ND - Tape & Reel (TR)
399-C1210W563KDRACTUCT-ND - Cut Tape (CT)
399-C1210W563KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210W563KDRACTU
Description
CAP CER 0.056UF 1KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210W563KDRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, High Voltage, ArcShield™
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,74000€ 0,74
10€ 0,46600€ 4,66
50€ 0,35920€ 17,96
100€ 0,32630€ 32,63
500€ 0,27062€ 135,31
1 000€ 0,25342€ 253,42
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,23927€ 478,54
4 000€ 0,22763€ 910,52
6 000€ 0,22179€ 1 330,74
10 000€ 0,21532€ 2 153,20
14 000€ 0,21154€ 2 961,56
20 000€ 0,20790€ 4 158,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,74000
Unit Price with VAT:€ 0,90280