
C1210H104J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210H104J5GACTUTR-ND - Tape & Reel (TR) 399-C1210H104J5GACTUCT-ND - Cut Tape (CT) 399-C1210H104J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210H104J5GACTU |
Description | CAP CER 0.1UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210H104J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,53000 | € 14,53 |
| 10 | € 11,40300 | € 114,03 |
| 50 | € 10,15240 | € 507,62 |
| 100 | € 9,76510 | € 976,51 |
| 500 | € 9,73960 | € 4 869,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,69090 | € 21 727,25 |
| Unit Price without VAT: | € 14,53000 |
|---|---|
| Unit Price with VAT: | € 17,72660 |

