Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210F685K3RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210F685K3RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210F685K3RAC3123 |
Description | 6.80UF 25.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F685K3RAC | KEMET | 0 | 399-C1210F685K3RAC-ND | € 0,63023 | Parametric Equivalent |
| C1210F685K3RAC3020 | KEMET | 0 | 399-C1210F685K3RAC3020TR-ND | € 0,52601 | Parametric Equivalent |
| C1210F685K3RAC3124 | KEMET | 0 | 399-C1210F685K3RAC3124TR-ND | € 0,47308 | Parametric Equivalent |
| C1210F685K3RACAUTO | KEMET | 0 | C1210F685K3RACAUTO-ND | € 0,52293 | Parametric Equivalent |
| C1210F685K3RACTU | KEMET | 0 | 399-C1210F685K3RACTUTR-ND | € 0,51676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52601 | € 526,01 |
| Unit Price without VAT: | € 0,52601 |
|---|---|
| Unit Price with VAT: | € 0,64173 |



