
C1210C562JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C562JBGACTUCT-ND - Cut Tape (CT) 399-C1210C562JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562JBGACTU |
Description | CAP CER 5600PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562JBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,91400 | € 9,14 |
| 50 | € 0,72980 | € 36,49 |
| 100 | € 0,67290 | € 67,29 |
| 500 | € 0,57646 | € 288,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,54661 | € 546,61 |
| 2 000 | € 0,52205 | € 1 044,10 |
| 3 000 | € 0,50974 | € 1 529,22 |
| 5 000 | € 0,49611 | € 2 480,55 |
| 7 000 | € 0,48813 | € 3 416,91 |
| 10 000 | € 0,48046 | € 4 804,60 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |

