Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C475M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C475M5RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C475M5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X7R1H475M250AB | TDK | 1 580 | 445-13030-1-ND | € 0,92000 | Parametric Equivalent |
| GCJ32ER71H475MA12K | Murata Electronics | 0 | 490-GCJ32ER71H475MA12KTR-ND | € 0,18480 | Parametric Equivalent |
| GCJ32ER71H475MA12L | Murata Electronics | 1 040 | 490-GCJ32ER71H475MA12LCT-ND | € 0,64000 | Parametric Equivalent |
| GCM32ER71H475MA55K | Murata Electronics | 0 | 490-GCM32ER71H475MA55KTR-ND | € 0,16335 | Parametric Equivalent |
| GCM32ER71H475MA55L | Murata Electronics | 1 000 | 490-GCM32ER71H475MA55LCT-ND | € 0,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56086 | € 560,86 |
| Unit Price without VAT: | € 0,56086 |
|---|---|
| Unit Price with VAT: | € 0,68425 |








