C1210C475K3N1C7289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,41393
Datasheet
4.7 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C475K3N1C7289

DigiKey Part Number
399-C1210C475K3N1C7289TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C475K3N1C7289
Description
CAP CER 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C475K3N1C7289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL (Stacked), High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
SMD, J-Lead
Capacitance
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Tolerance
±10%
Thickness (Max)
0.136" (3.45mm)
Voltage - Rated
Lead Style
J-Lead
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C475K3N1C7186KEMET0399-C1210C475K3N1C7186TR-ND€ 1,41393Parametric Equivalent
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
2 000€ 1,32753€ 2 655,06
Manufacturers Standard Package
Unit Price without VAT:€ 1,32753
Unit Price with VAT:€ 1,61959