C1210C474Z5UACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,11120
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,17754
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,19802
Datasheet
0.47 µF -20%, +80% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C474Z5UACTU

DigiKey Part Number
399-C1210C474Z5UACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C474Z5UACTU
Description
CAP CER 0.47UF 50V Z5U 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C474Z5UACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
-20%, +80%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C474Z5VACTUKEMET0399-C1210C474Z5VACTUTR-ND€ 0,11120Upgrade
12105E474ZAT2AKYOCERA AVX012105E474ZAT2A-ND€ 0,17754Direct
KGM32CV51H474ZUKYOCERA AVX0478-KGM32CV51H474ZUTR-ND€ 0,19802Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,23584€ 943,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,23584
Unit Price with VAT:€ 0,28772