
C1210C472J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C472J1GACTUCT-ND - Cut Tape (CT) 399-C1210C472J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472J1GACTU |
Description | CAP CER 4700PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55800 | € 5,58 |
| 50 | € 0,43380 | € 21,69 |
| 100 | € 0,39550 | € 39,55 |
| 500 | € 0,33104 | € 165,52 |
| 1 000 | € 0,31109 | € 311,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29003 | € 725,08 |
| 5 000 | € 0,27734 | € 1 386,70 |
| 7 500 | € 0,27098 | € 2 032,35 |
| 12 500 | € 0,26394 | € 3 299,25 |
| 17 500 | € 0,25982 | € 4 546,85 |
| 25 000 | € 0,25585 | € 6 396,25 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

