Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C274G8JACAUTO | |
|---|---|
DigiKey Part Number | C1210C274G8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C274G8JACAUTO |
Description | CAP CER 0.27UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±2% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274G8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.067" (1.70mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C274F3JACAUTO | KEMET | 0 | C1210C274F3JACAUTO-ND | € 2,18542 | Upgrade |
| C1210C274F4JACAUTO | KEMET | 0 | C1210C274F4JACAUTO-ND | € 2,68518 | Upgrade |
| C1210C274F5JACAUTO | KEMET | 0 | C1210C274F5JACAUTO-ND | € 4,13898 | Upgrade |
| C1210C274F8JACAUTO | KEMET | 0 | C1210C274F8JACAUTO-ND | € 2,68388 | Upgrade |
| C1210C274G3JACAUTO | KEMET | 0 | C1210C274G3JACAUTO-ND | € 0,69195 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,84596 | € 1 691,92 |
| Unit Price without VAT: | € 0,84596 |
|---|---|
| Unit Price with VAT: | € 1,03207 |


