
C1210C226Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C1210C226Z8VACTUTR-ND - Tape & Reel (TR) 399-C1210C226Z8VACTUCT-ND - Cut Tape (CT) 399-C1210C226Z8VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226Z8VACTU |
Description | CAP CER 22UF 10V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226Z4VACTU | KEMET | 7 424 | 399-C1210C226Z4VACTUCT-ND | € 1,36000 | Upgrade |
| C1210C226Z8VAC7210 | KEMET | 7 000 | 399-C1210C226Z8VAC7210CT-ND | € 1,00000 | Parametric Equivalent |
| CC1210ZKY5V6BB226 | YAGEO | 705 | 311-2060-1-ND | € 0,53000 | Direct |
| 1210YG226ZAT2A | KYOCERA AVX | 1 236 | 478-KGM32LV51C226ZUCT-ND | € 1,91000 | Upgrade |
| CC1210ZKY5V7BB226 | YAGEO | 3 205 | 311-2062-1-ND | € 0,67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,00000 | € 1,00 |
| 10 | € 0,64600 | € 6,46 |
| 50 | € 0,50620 | € 25,31 |
| 100 | € 0,46310 | € 46,31 |
| 500 | € 0,39034 | € 195,17 |
| 1 000 | € 0,36785 | € 367,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34933 | € 698,66 |
| 4 000 | € 0,33409 | € 1 336,36 |
| 6 000 | € 0,32645 | € 1 958,70 |
| 10 000 | € 0,31798 | € 3 179,80 |
| 14 000 | € 0,31303 | € 4 382,42 |
| 20 000 | € 0,30827 | € 6 165,40 |
| Unit Price without VAT: | € 1,00000 |
|---|---|
| Unit Price with VAT: | € 1,22000 |

