
C1210C225M3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225M3RACTUTR-ND - Tape & Reel (TR) 399-C1210C225M3RACTUCT-ND - Cut Tape (CT) 399-C1210C225M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225M3RACTU |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,54500 | € 5,45 |
| 50 | € 0,42340 | € 21,17 |
| 100 | € 0,38590 | € 38,59 |
| 500 | € 0,32266 | € 161,33 |
| 1 000 | € 0,30308 | € 303,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28698 | € 573,96 |
| 4 000 | € 0,27372 | € 1 094,88 |
| 6 000 | € 0,26708 | € 1 602,48 |
| 10 000 | € 0,25971 | € 2 597,10 |
| 14 000 | € 0,25541 | € 3 575,74 |
| 20 000 | € 0,25127 | € 5 025,40 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

