
C1210C225K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13375-2-ND - Tape & Reel (TR) 399-13375-1-ND - Cut Tape (CT) 399-13375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K1RACAUTO |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38800 | € 3,88 |
| 50 | € 0,29660 | € 14,83 |
| 100 | € 0,26820 | € 26,82 |
| 500 | € 0,22044 | € 110,22 |
| 1 000 | € 0,20566 | € 205,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18429 | € 368,58 |
| 4 000 | € 0,17476 | € 699,04 |
| 6 000 | € 0,16999 | € 1 019,94 |
| 10 000 | € 0,16470 | € 1 647,00 |
| 14 000 | € 0,16161 | € 2 262,54 |
| 20 000 | € 0,15873 | € 3 174,60 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

