C1210C224K8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,23790
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,68510
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,93425
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,21998
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,39614
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,53490
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,61412
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,53457
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,28890
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,38885
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,44637
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,38850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,16505
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,22047
Datasheet
0.22 µF ±10% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C224K8JACAUTO

DigiKey Part Number
C1210C224K8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C224K8JACAUTO
Description
CAP CER 0.22UF 10V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224K8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C224F3JACAUTOKEMET0C1210C224F3JACAUTO-ND€ 1,23790Upgrade
C1210C224F4JACAUTOKEMET0C1210C224F4JACAUTO-ND€ 1,68510Upgrade
C1210C224F5JACAUTOKEMET0C1210C224F5JACAUTO-ND€ 1,93425Upgrade
C1210C224F8JACAUTOKEMET0C1210C224F8JACAUTO-ND€ 2,21998Upgrade
C1210C224G3JACAUTOKEMET0C1210C224G3JACAUTO-ND€ 0,39614Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,22035€ 550,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,22035
Unit Price with VAT:€ 0,26883