0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223K1RACAUTO

DigiKey Part Number
399-C1210C223K1RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C223K1RACAUTOCT-ND - Cut Tape (CT)
399-C1210C223K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223K1RACAUTO
Description
CAP CER 0.022UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,30800€ 3,08
50€ 0,23220€ 11,61
100€ 0,20890€ 20,89
500€ 0,16962€ 84,81
1 000€ 0,15748€ 157,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14749€ 294,98
4 000€ 0,13927€ 557,08
6 000€ 0,13515€ 810,90
10 000€ 0,13059€ 1 305,90
14 000€ 0,12792€ 1 790,88
20 000€ 0,12535€ 2 507,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000