
C1210C222KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16747-2-ND - Tape & Reel (TR) 399-16747-1-ND - Cut Tape (CT) 399-16747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222KGRACAUTO |
Description | CAP CER 1210 2.2NF 2000V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,85300 | € 8,53 |
| 50 | € 0,67840 | € 33,92 |
| 100 | € 0,62450 | € 62,45 |
| 500 | € 0,53334 | € 266,67 |
| 1 000 | € 0,50513 | € 505,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48191 | € 963,82 |
| 4 000 | € 0,46279 | € 1 851,16 |
| 6 000 | € 0,45321 | € 2 719,26 |
| 10 000 | € 0,44259 | € 4 425,90 |
| 14 000 | € 0,43638 | € 6 109,32 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

