Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C184M8JACAUTO | |
|---|---|
DigiKey Part Number | C1210C184M8JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C184M8JACAUTO |
Description | CAP CER 0.18UF 10V U2J 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±20% 10V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184M8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C184F3JACAUTO | KEMET | 0 | C1210C184F3JACAUTO-ND | € 1,90687 | Upgrade |
| C1210C184F4JACAUTO | KEMET | 0 | C1210C184F4JACAUTO-ND | € 2,34352 | Upgrade |
| C1210C184F5JACAUTO | KEMET | 0 | C1210C184F5JACAUTO-ND | € 2,34673 | Upgrade |
| C1210C184F8JACAUTO | KEMET | 0 | C1210C184F8JACAUTO-ND | € 2,34241 | Upgrade |
| C1210C184G3JACAUTO | KEMET | 0 | C1210C184G3JACAUTO-ND | € 0,60354 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29053 | € 726,33 |
| Unit Price without VAT: | € 0,29053 |
|---|---|
| Unit Price with VAT: | € 0,35445 |


