
C1210C123JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C123JBGACTUTR-ND - Tape & Reel (TR) 399-C1210C123JBGACTUCT-ND - Cut Tape (CT) 399-C1210C123JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C123JBGACTU |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C123JBGACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C123JBGACAUTO | KEMET | 2 480 | 399-C1210C123JBGACAUTOCT-ND | € 1,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 0,77200 | € 7,72 |
| 50 | € 0,61100 | € 30,55 |
| 100 | € 0,56100 | € 56,10 |
| 500 | € 0,47694 | € 238,47 |
| 1 000 | € 0,45092 | € 450,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,40600 | € 1 015,00 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,43960 |

