Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C106M4VAC7800 | |
|---|---|
DigiKey Part Number | 399-C1210C106M4VAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106M4VAC7800 |
Description | CAP CER 10UF 16V Y5V 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M4VAC7800 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106M4PACTU | KEMET | 9 459 | 399-C1210C106M4PACTUCT-ND | € 0,32000 | Direct |
| C1210C106K3PACTU | KEMET | 21 763 | 399-C1210C106K3PACTUCT-ND | € 1,80000 | Upgrade |
| C1210C106K3PALTU | KEMET | 0 | 399-C1210C106K3PALTUTR-ND | € 3,99650 | Upgrade |
| C1210C106K3RACTU | KEMET | 9 975 | 399-C1210C106K3RACTUCT-ND | € 0,92000 | Upgrade |
| C1210C106K3RALTU | KEMET | 2 398 | 399-C1210C106K3RALTUCT-ND | € 7,75000 | Upgrade |



