
C1210C106K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C106K8RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C106K8RACAUTOCT-ND - Cut Tape (CT) 399-C1210C106K8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K8RACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K8RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 0,90000 | € 9,00 |
| 50 | € 0,71740 | € 35,87 |
| 100 | € 0,66110 | € 66,11 |
| 500 | € 0,56594 | € 282,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53649 | € 536,49 |
| 2 000 | € 0,51225 | € 1 024,50 |
| 3 000 | € 0,50011 | € 1 500,33 |
| 5 000 | € 0,48665 | € 2 433,25 |
| 7 000 | € 0,47878 | € 3 351,46 |
| 10 000 | € 0,47121 | € 4 712,10 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

